Vishay IMC0402ER8N2J01 technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 104mR |
| Depth | 0.65mm |
| Height | 0.6mm |
| Inductance | 8.2nH |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4GHz |
| Series | IMC-0402-01 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ER8N2J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.