Surface mount fixed inductor featuring 100nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This wirewound chip inductor boasts a 14 Q-factor at its test frequency and a self-resonant frequency of 1.2GHz. Constructed with a ceramic body and core, it offers a maximum DC current rating of 90mA and a DC resistance of 5.5 Ohms. The component is housed in a compact 0402 (1005 metric) case, measuring 1mm in length, 0.5mm in width, and 0.6mm in height, suitable for surface mounting and supplied on tape and reel.
Vishay IMC0402ERR10J technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 5.5R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | IMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0402ERR10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.