Vishay IMC0402RK22NJ technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.5mm |
| Inductance | 22nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Q Factor | 19 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2GHz |
| Series | IMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0402RK22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.