Vishay IMC0402RK8N2J technical specifications.
| Package/Case | 0402 |
| Inductance | 8.2nH |
| Length | 1mm |
| Max DC Current | 320mA |
| Package Quantity | 10000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.5GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0402RK8N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.