Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 30 Q-factor at 100MHz, and a self-resonant frequency of 2.8GHz. Rated for a maximum DC current of 400mA with a DC resistance of 320mR. Housed in a compact 0603 (1608 metric) case, this lead-free and RoHS-compliant component operates from -40°C to 100°C and is supplied on tape and reel.
Vishay IMC0603ER10NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 320mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.