Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic core, wirewound chip inductor operates up to 100MHz with a Q factor of 30 and a self-resonant frequency of 2.8GHz. It supports a maximum DC current of 400mA and exhibits a DC resistance of 350mR. Housed in a compact 0603 (1608 metric) ceramic case, this RoHS compliant component is supplied on tape and reel.
Vishay IMC0603ER12NJ technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 1mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.