Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This 0603 (1608 metric) ceramic core component offers a Q factor of 30 and a self-resonant frequency of 2GHz. It supports a maximum DC current of 300mA with a DC resistance (DCR) of 550mR. Operating within a temperature range of -40°C to 100°C, this lead-free, RoHS-compliant inductor is supplied on tape and reel.
Vishay IMC0603ER27NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER27NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.