Surface mount fixed inductor with 33nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 300mA DC current rating, and 0.6 Ohm DC resistance. Operates within a -40°C to 100°C temperature range, with a Q factor of 10 at 100MHz and a self-resonant frequency of 1.8GHz. Packaged in a 0603 (1608 metric) case, tape and reel, with RoHS compliance.
Vishay IMC0603ER33NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 33nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER33NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.