Surface mount fixed inductor featuring 3.3nH inductance and 0.12 Ohm DC resistance. This wirewound ceramic core component operates at a test frequency of 100MHz with a Q factor of 9, and a self-resonant frequency of 5.5GHz. Rated for a maximum DC current of 500mA, it is housed in a 0603 (1608 metric) case and operates within a temperature range of -40°C to 100°C. Packaged on tape and reel, this RoHS compliant component is unshielded.
Vishay IMC0603ER3N3S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 120mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 3.3nH |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER3N3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.