Surface mount fixed inductor, 47nH inductance, 5% tolerance, designed for high-frequency applications with a test frequency of 100MHz and a Q factor of 11. Features a ceramic core, 0603 case size (1608 metric), and a maximum DC current rating of 250mA with a DCR of 950mΩ. Operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Vishay IMC0603ER47NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 950mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 47nH |
| Length | 1.8mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.