Surface mount fixed inductor with 4.7nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 0.17 Ohm DC resistance, and a maximum DC current of 450mA. Operates within a temperature range of -40°C to 100°C, with a Q factor of 9 at 100MHz and a self-resonant frequency of 4.8GHz. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Vishay IMC0603ER4N7J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 170mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 4.7nH |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER4N7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.