Surface mount wirewound chip inductor with 5.6nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core and body, 0.43A DC current rating, and 0.19 Ohm DCR. Operates across a -40°C to 100°C temperature range with a Q factor of 30 at 100MHz. Packaged in a 0603 (1608 metric) case, this unshielded inductor is RoHS compliant and supplied on tape and reel.
Vishay IMC0603ER5N6J technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 430mA |
| DC Resistance (DCR) | 190mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER5N6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.