Surface mount fixed inductor featuring 68nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This wirewound ceramic core component offers a Q factor of 30 and a DC resistance of 1.3 Ohms, with a maximum DC current rating of 250mA. Encased in a compact 0603 (1608 metric) package, it operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Vishay IMC0603ER68NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 68nH |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER68NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.