Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This wirewound ceramic core component offers a Q factor of 12 at 100MHz and a maximum DC current rating of 250mA. It operates within a temperature range of -40°C to 100°C and has a DC resistance of 1.5 Ohms. Packaged in a compact 0603 (1608 metric) case, it is supplied on tape and reel.
Vishay IMC0603ER82NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 82nH |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER82NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.