Surface mount fixed inductor featuring 8.2nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This wirewound ceramic chip inductor offers a Q factor of 30 and a maximum DC current of 400mA. It has a DC resistance of 280mR and operates within a temperature range of -40°C to 100°C. Packaged in a 0603 (1608 metric) case, it measures 1.6mm in length, 0.8mm in width, and 0.95mm in depth.
Vishay IMC0603ER8N2J technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 280mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER8N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.