Surface mount fixed inductor featuring 100nH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic core component operates effectively up to 100MHz with a 12 Q-factor and a 1.3GHz self-resonant frequency. It supports a maximum DC current of 200mA with a DC resistance of 1.8 Ohms, housed in a compact 0603 (1608 metric) case. The RoHS compliant, lead-free inductor is supplied on tape and reel for automated assembly.
Vishay IMC0603ERR10J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ERR10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.