Vishay IMC0603ERR18J technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 80mA |
| DC Resistance (DCR) | 6.5R |
| Depth | 0.95mm |
| Height | 1mm |
| Inductance | 180nH |
| Length | 1.8mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | IMC-0603 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ERR18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.