Vishay IMC0603RK12NJ technical specifications.
| Package/Case | 0603 |
| Inductance | 12nH |
| Length | 0.15mm |
| Max DC Current | 400mA |
| Package Quantity | 3000 |
| Self Resonant Frequency | 2.8GHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0603RK12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.