Vishay IMC0603RK1N8S technical specifications.
| Package/Case | 0603 |
| Inductance | 1.8nH |
| Length | 0.15mm |
| Max DC Current | 600mA |
| Package Quantity | 3000 |
| Self Resonant Frequency | 6GHz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0603RK1N8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.