Vishay IMC0603RK22NJ technical specifications.
| Package/Case | 0603 |
| Inductance | 22nH |
| Length | 0.15mm |
| Max DC Current | 300mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2GHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0603RK22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.