Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance. This ceramic core chip inductor operates at a test frequency of 500MHz, offering a Q factor of 60 and a self-resonant frequency of 4.8GHz. Rated for a maximum DC current of 600mA, it exhibits a DC resistance (DCR) of 80mR. The component is housed in an 0805 (2012 metric) case, suitable for tape and reel packaging.
Vishay IMC0805ER10NJ01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER10NJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.