
Surface mount fixed inductor, 0.015µH inductance with 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a Q factor of 60. Features a ceramic core, 0805 case code, and supports a maximum DC current of 600mA with a DC resistance of 80mΩ. Operating temperature range from -40°C to 105°C, packaged in tape and reel.
Vishay IMC0805ER15NJ01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.45mm |
| Height | 1.4mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER15NJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
