Vishay IMC0805ER18NK technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 220mR |
| Inductance | 18nH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | IMC-0805 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER18NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.