
Surface mount fixed inductor with 1uH inductance and 5% tolerance, designed for high-frequency applications. Features a ferrite and ceramic core, 180mA current rating, and 2.13 Ohm DC resistance. Operates within a -40°C to 125°C temperature range and offers a Q factor of 35 at 25.2MHz. Packaged in tape and reel for automated assembly.
Vishay IMC0805ER1R0J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.13R |
| Depth | 1.45mm |
| Height | 0.048inch |
| Height - Seated (Max) | 0.055inch |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER1R0J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.