
Surface mount wirewound fixed inductor with 1.2µH inductance and 5% tolerance. Features high frequency operation with a Q factor of 15 at 7.96MHz. Rated for 150mA DC current and 2.6Ω DC resistance. Housed in a compact 0805 (2012 metric) case with ferrite and ceramic core material. Operating temperature range from -40°C to 125°C.
Vishay IMC0805ER1R2J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER1R2J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
