
Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a self-resonant frequency of 2.6GHz. This wirewound ceramic core inductor offers a maximum DC current of 600mA and a DC resistance of 0.12 Ohms. Packaged in an 0805 case code, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Vishay IMC0805ER27NJ01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 120mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER27NJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.