Surface mount fixed inductor featuring 2.7nH inductance and 0.08 Ohm DC resistance. This ceramic core, unshielded component operates at a test frequency of 250MHz with a Q factor of 35 and a self-resonant frequency of 6GHz. Rated for a maximum DC current of 600mA, it is housed in an 0805 (2012 metric) case and is RoHS compliant.
Vishay IMC0805ER2N7S01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER2N7S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.