
Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance, designed for high-frequency applications. This wirewound chip inductor operates with a Q factor of 15 at 7.96MHz and has a self-resonant frequency of 100MHz. It supports a maximum DC current of 100mA and exhibits a DC resistance (DCR) of 3.5 Ohms. The component is housed in an 0805 (2012 metric) case, constructed with ferrite and ceramic core materials, and is RoHS compliant.
Vishay IMC0805ER2R7J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER2R7J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
