Vishay IMC0805ER3N3S01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 1.4mm |
| Inductance | 3.3nH |
| Max DC Current | 800mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER3N3S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.