
Surface mount fixed inductor with 3.3µH inductance and 5% tolerance. Features a ferrite core, 2.3Ω DC resistance, and a maximum DC current of 210mA. Designed for high-frequency applications with a Q factor of 15 at 7.96MHz and a self-resonant frequency of 70MHz. Housed in a compact 0805 (2012 metric) case, operating from -40°C to 105°C. Packaged on tape and reel for automated assembly.
Vishay IMC0805ER3R3J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER3R3J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.