Vishay IMC0805ER3R9J01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Inductance | 3.9uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER3R9J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.