Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance. Designed for high-frequency applications, it operates at 200MHz with a Q factor of 60 and a self-resonant frequency of 1.6GHz. This ceramic core inductor supports a maximum DC current of 500mA with a DC resistance of 250mR. Housed in an 0805 case code, it is RoHS compliant and suitable for operation between -40°C and 105°C.
Vishay IMC0805ER56NJ01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.45mm |
| Height | 1.4mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER56NJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.