
Surface mount fixed inductor featuring 5.6nH inductance with a 5% tolerance. This wirewound ceramic core component operates at high frequencies up to 250MHz, offering a Q factor of 60 at 1GHz and a self-resonant frequency of 5.8GHz. Rated for 0.6A maximum DC current, it has a DC resistance of 80mR and is housed in an 0805 (2012 metric) case. Operating temperature range is -40°C to 105°C, with tape and reel packaging for 2000 units.
Vishay IMC0805ER5N6J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER5N6J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.