The IMC0805ER68NK is a high frequency chip inductor from Vishay, featuring a wirewound technology and molded protection style. It has a non-magnetic core material and a minimum quality factor of 15. The inductor has a minimum self resonant frequency of 1450 MHz and a maximum DC resistance of 0.44 ohms. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Non Magnetic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.44(Typ)Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.55mm |
| Product Depth | 1.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |