
Surface mount fixed inductor with 6.8nH inductance and 5% tolerance. Features a ceramic core, 60 Q-factor at 1GHz, and a self-resonant frequency of 5.5GHz. Rated for 0.6A maximum DC current and a DC resistance of 60mR. Housed in a 0805 (2012 metric) case, this unshielded wirewound inductor operates from -40°C to 105°C and is supplied on tape and reel.
Vishay IMC0805ER6N8J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 60mR |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER6N8J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.