Vishay IMC0805ER82NG01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.25 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.5 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1350 |
| Manufacturer Series | IMC-0805-01 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | IMC-0805-01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IMC0805ER82NG01 to view detailed technical specifications.
No datasheet is available for this part.