
High-frequency, surface-mount fixed inductor featuring a 0.1µH inductance with a 5% tolerance. This wirewound ceramic core component operates within a -40°C to +125°C temperature range, offering a 500mA current rating and 0.43Ω DC resistance. Designed for 0805 case size, it boasts a 60 Q-factor at 150MHz and a self-resonant frequency of 1.2GHz. Packaged in tape and reel, this RoHS compliant inductor is suitable for demanding electronic applications.
Vishay IMC0805ERR10J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 430mR |
| Depth | 1.45mm |
| Height | 0.048inch |
| Height - Seated (Max) | 0.055inch |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ERR10J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.