Surface mount fixed inductor featuring 100nH inductance with a 10% tolerance, designed for high-frequency applications with a test frequency of 25.2MHz and a Q factor of 8. This molded wirewound chip inductor operates within a -40°C to 105°C temperature range, handles a maximum DC current of 285mA, and exhibits a DC resistance of 660mR. Its 0805 case code (2012 metric) houses a non-magnetic core, offering unshielded construction and SMD/SMT termination. Packaged on tape and reel, this RoHS compliant component measures 2mm in length, 1.25mm in width, and 1.55mm in depth.
Vishay IMC0805ERR10K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 285mA |
| DC Resistance (DCR) | 660mR |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 100nH |
| Length | 2mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | IMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ERR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.