
Surface mount fixed inductor featuring 220nH inductance with a 5% tolerance. This wirewound ceramic core component offers a 50 Q-factor at 100MHz and a maximum DC current of 400mA. It has a DC resistance of 1 Ohm and a self-resonant frequency of 860MHz. The 0805 package measures 2mm x 1.25mm x 1.45mm and is supplied on tape and reel.
Vishay IMC0805ERR22J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 860MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ERR22J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.