
Surface mount fixed inductor featuring 330nH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 100MHz and a Q factor of 45. This wirewound ceramic core component offers a maximum DC current of 300mA and a DC resistance of 1.65 Ohms. Housed in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Vishay IMC0805ERR33J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 1.45mm |
| Height | 1.4mm |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ERR33J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.