Surface mount fixed inductor featuring 390nH inductance with a 5% tolerance, tested at 25.2MHz. This molded wirewound chip inductor offers a Q factor of 10 at its test frequency and a self-resonant frequency of 150MHz. Designed for high-frequency applications, it supports a maximum DC current of 150mA and has a DC resistance of 1.82 Ohms. The component is housed in an 0805 (2012 metric) case, operates within a -40°C to 105°C temperature range, and is RoHS compliant.
Vishay IMC0805ERR39J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.82R |
| Depth | 1.55mm |
| Height | 1.25mm |
| Inductance | 390nH |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | IMC-0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ERR39J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.