Vishay IMC0805ERR56J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.45mm |
| Height | 1.4mm |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ERR56J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.