Vishay IMC0805RK15NJ01 technical specifications.
| Package/Case | 0805 |
| Inductance | 15nH |
| Length | 2mm |
| Max DC Current | 520mA |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| Tolerance | 5% |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0805RK15NJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.