Vishay IMC0805RK1R2J01 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.38Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IMC0805RK1R2J01 to view detailed technical specifications.
No datasheet is available for this part.