Vishay IMC0805RKR15J01 technical specifications.
| Package/Case | 0805 |
| Height | 1mm |
| Inductance | 150nH |
| Length | 2mm |
| Max DC Current | 230mA |
| Package Quantity | 2000 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | IMC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0805RKR15J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.