Vishay IMC0805RKR47J technical specifications.
| Package/Case | 0805 |
| Height | 1mm |
| Inductance | 470nH |
| Length | 2mm |
| Max DC Current | 145mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Self Resonant Frequency | 150MHz |
| Series | IMC-0817 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0805RKR47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.