Vishay IMC1008ER10NK technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 10nH |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Self Resonant Frequency | 4.3GHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER10NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.