Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 25MHz and a Q factor of 35. This ceramic core component operates within a temperature range of -40°C to 125°C, handles a maximum DC current of 120mA, and exhibits a DC resistance of 3.3Ω. Packaged in a 1008 case size (2.5mm x 2mm x 1.6mm), it is supplied on tape and reel, RoHS compliant, and lead-free.
Vishay IMC1008ER1R0J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 120mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 120mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.