Surface mount wirewound fixed inductor with 1.2µH inductance and 5% tolerance. Features a ferrite core, 20 Q-factor at 7.96MHz, and a maximum DC current of 230mA. Operating temperature range is -40°C to 125°C, with a DC resistance of 1.3Ω. Housed in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Vishay IMC1008ER1R2J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 1.2uH |
| Length | 2.5mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER1R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.