Surface mount fixed inductor featuring 1.8µH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 7.96MHz and a Q-factor of 20. This wirewound inductor utilizes a ferrite core and operates within a -40°C to +125°C temperature range. It supports a maximum DC current of 210mA with a DC resistance of 2.2Ω, housed in a compact 1008 (2520 metric) surface mount package.
Vishay IMC1008ER1R8J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 1.8uH |
| Length | 2.5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ER1R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.